Renesas Electronics 2 Voltage Supervisor 8-Pin SOIC, ICL7665SCBAZ

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
923-1351
Mfr. Part No.:
ICL7665SCBAZ
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Sub Type

Micropower Voltage Detector

Product Type

Voltage Supervisor

Number of Supervisors

2

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Output Driver

CMOS

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Monitored Voltage

1.3V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Height

1.5mm

Series

ICL7665S

Width

4mm

Length

5mm

Standards/Approvals

No

Automotive Standard

No

Minimum Supply Voltage

1.6V

Maximum Supply Voltage

16V

COO (Country of Origin):
PH

Microprocessor Supervisory & Reset Circuits, Intersil


Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector

Supply Voltage Supervisor

Power Supply Supervisor

Microprocessor Supervisory

Microprocessor Voltage Supervisor

Microcontroller Reset Circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy