Texas Instruments 1 Voltage Supervisor 6-Pin 2.963 V SOT-23, TPS3106K33DBVT

This image is representative of the product range

Get a bulk buy discount

Add 65 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$24.30

(exc. GST)

$26.75

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
5 - 60$4.86$24.30-
65 - 120$4.778$23.891%
125 +$4.696$23.483%

*price indicative

Packaging Options:
RS Stock No.:
662-4163
Mfr. Part No.:
TPS3106K33DBVT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Sub Type

Ultra Low Supply Current

Product Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

Yes

Manual Reset

Yes

Power Fail Detection

No

Output Driver

Active Low, Open Drain

Mount Type

Surface

Package Type

SOT-23

Pin Count

6

Reset Threshold Voltage

2.963V

Minimum Operating Temperature

-40°C

Monitored Voltage

0mV

Maximum Operating Temperature

85°C

Series

TPS3106

Width

1.75mm

Length

3.05mm

Standards/Approvals

No

Height

1.45mm

Minimum Supply Voltage

400mV

Maximum Supply Voltage

3.3V

Automotive Standard

No

MPU Supervisory & Reset Circuits, Texas Instruments, 0.8V to 2.99V


A range of microprocessor supply voltage supervisory and reset Circuits from Texas Instruments with fixed threshold voltage levels.

Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector

Supply Voltage Supervisor

Power Supply Supervisor

Microprocessor Supervisory

Microprocessor Voltage Supervisor

Microcontroller Reset Circuit

Each (In a Pack of 5)
$3.352
Each (In a Pack of 5)
$2.382
  • RS Stock No. 9009813P
  • Mfr. Part No. TPS3701DDCT
Each (Supplied on a Reel)
$5.048
Each (In a Pack of 5)
$3.538

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy