Texas Instruments 1 Voltage Supervisor 6-Pin 2.963 V SOT-23
- RS Stock No.:
- 922-2701
- Mfr. Part No.:
- TPS3106K33DBVT
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 reel of 250 units)*
$868.50
(exc. GST)
$955.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 250 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 250 | $3.474 | $868.50 |
| 500 - 2250 | $3.387 | $846.75 |
| 2500 + | $3.048 | $762.00 |
*price indicative
- RS Stock No.:
- 922-2701
- Mfr. Part No.:
- TPS3106K33DBVT
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Supervisor | |
| Sub Type | Ultra Low Supply Current | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Manual Reset | Yes | |
| Power Fail Detection | No | |
| Output Driver | Active Low, Open Drain | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Monitored Voltage | 0V | |
| Minimum Operating Temperature | -40°C | |
| Reset Threshold Voltage | 2.963V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 3.05mm | |
| Height | 1.45mm | |
| Series | TPS3106 | |
| Width | 1.75mm | |
| Maximum Supply Voltage | 3.3V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 0.4V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Supervisor | ||
Sub Type Ultra Low Supply Current | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Power Fail Detection No | ||
Output Driver Active Low, Open Drain | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Monitored Voltage 0V | ||
Minimum Operating Temperature -40°C | ||
Reset Threshold Voltage 2.963V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 3.05mm | ||
Height 1.45mm | ||
Series TPS3106 | ||
Width 1.75mm | ||
Maximum Supply Voltage 3.3V | ||
Automotive Standard No | ||
Minimum Supply Voltage 0.4V | ||
MPU Supervisory & Reset Circuits, Texas Instruments, 0.8V to 2.99V
Microprocessor Supply Voltage Supervisory & Reset Circuits
- RS Stock No. 6624163P
- Mfr. Part No. TPS3106K33DBVT
- RS Stock No. 1330743P
- Mfr. Part No. TPS3711DDCT
- RS Stock No. 6623390P
- Mfr. Part No. TPS3813K33DBVT
- RS Stock No. 6623375P
- Mfr. Part No. TPS3808G30DBVT
Related links
- Texas Instruments 1 Voltage Supervisor 6-Pin 2.963 V SOT-23, TPS3106K33DBVT
- Texas Instruments 1 Voltage Supervisor 6-Pin 2.963 V SOT-23
- Texas Instruments 1 Voltage Supervisor 6-Pin 2.963 V SOT-23, TPS3103K33DBVT
- Texas Instruments 1 Voltage Supervisor 6-Pin 1.12 V SOT-23
- Texas Instruments 1 Voltage Supervisor 6-Pin 2.33 V SOT-23
- Texas Instruments 1 Voltage Supervisor 6-Pin 3.07 V SOT-23
- Texas Instruments 1 Voltage Supervisor 6-Pin 1.12 V SOT-23, TPS3808G12DBVT
- Texas Instruments 1 Voltage Supervisor 6-Pin 2.93 V SOT-23









