Texas Instruments 1 Voltage Supervisor 5-Pin 300 mV SOT-23, TPS3838L30DBVT
- RS Stock No.:
- 252-8604
- Mfr. Part No.:
- TPS3838L30DBVT
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-8604
- Mfr. Part No.:
- TPS3838L30DBVT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sub Type | Voltage Supervisor | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | Yes | |
| Power Fail Detection | No | |
| Output Driver | Active Low | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Reset Threshold Voltage | 300mV | |
| Reset Active Time | 10.2ms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | TPS3838 | |
| Width | 2.8mm | |
| Standards/Approvals | RoHS | |
| Length | 2.9mm | |
| Minimum Supply Voltage | 1.6V | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 6V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sub Type Voltage Supervisor | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset Yes | ||
Power Fail Detection No | ||
Output Driver Active Low | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Reset Threshold Voltage 300mV | ||
Reset Active Time 10.2ms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series TPS3838 | ||
Width 2.8mm | ||
Standards/Approvals RoHS | ||
Length 2.9mm | ||
Minimum Supply Voltage 1.6V | ||
Automotive Standard No | ||
Maximum Supply Voltage 6V | ||
Related links
- Texas Instruments 1 Voltage Supervisor 5-Pin 0.3 V SOT-23
- Texas Instruments 1 Voltage Supervisor 5-Pin 2.25 V SOT-23
- Texas Instruments 1 Voltage Supervisor 5-Pin 2.93 V SOT-23
- Texas Instruments 1 Voltage Supervisor 5-Pin 4.55 V SOT-23
- Texas Instruments 1 Voltage Supervisor 5-Pin 2.93 V SOT-23, TPS3838K33DBVT
- Texas Instruments 1 Voltage Supervisor 5-Pin 4.63 V SOT-23
- Texas Instruments 1 Voltage Supervisor 5-Pin 3 V SOT-23, TPS3823-33DBVT
- Texas Instruments 1 Voltage Supervisor 5-Pin 2.25 V SOT-23, TPS3823-25DBVT
