TDK, B82559A019, B82559 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH Ferrite Core ±10 % 37.8 A

This image is representative of the product range

Get a bulk buy discount

Add 48 more to save $10.08

View bulk pricing options

Subtotal (1 unit)*

$8.09

(exc. GST)

$8.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 47$8.09-
48 - 94$7.88$10.08
95 +$7.77$30.40

*price indicative

RS Stock No.:
135-9633
Mfr. Part No.:
B82559B4222A019
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Inductance

2.2μH

Maximum DC Current

37.8A

Package/Case

B82559

Packaging

Tape & Reel

Length

20.5mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

2.2mΩ

Pin Count

3

Minimum Operating Temperature

-40°C

Inductance Tolerance

±10 %

Maximum Operating Temperature

150°C

Series

B82559A019

Standards/Approvals

RoHS

Core Material

Ferrite

Depth

19.9mm

Height

9.75mm

Maximum Self Resonant Frequency

2MHz

Moulded

Yes

Inductor Construction

Ferrite Core

COO (Country of Origin):
CN

B82559A Series Magnetically Shielded Wire Wound Chokes


TDK helically wound Eru Chokes are magnetically shielded high temperature ferrite core. These chokes are self - leaded construction and underbody termination. Featuring low DC resistance and a high rated current, These wirewound surface mount chokes are easily customised. AEC -Q200 qualified. Rated inductance 1.0 - 30 μH.Saturation current 10.1 A to 43 A.

Applications


DC-DC Convertors

POL Convertors

VRM Modules

Solar Convertors

Epcos Non Standard SMT Inductors (Chokes)


Approvals

AEC -Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy