Texas Instruments 1 Voltage Supervisor 6-Pin 4.65 V SOT-23, TPS3808G50DBVT
- RS Stock No.:
- 662-3384
- Mfr. Part No.:
- TPS3808G50DBVT
- Brand:
- Texas Instruments
This image is representative of the product range
Add 65 more to save $5.46
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$17.12
(exc. GST)
$18.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 175 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 60 | $3.424 | $17.12 | - |
| 65 - 120 | $3.34 | $16.70 | $5.46 |
| 125 + | $3.29 | $16.45 | $16.75 |
*price indicative
- RS Stock No.:
- 662-3384
- Mfr. Part No.:
- TPS3808G50DBVT
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sub Type | Microprocessor Supervisory Circuit | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | Yes | |
| Power Fail Detection | No | |
| Output Driver | Open Drain | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Monitored Voltage | 4.65V | |
| Reset Threshold Voltage | 4.65V | |
| Reset Active Time | 420ms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | TPS3808 | |
| Height | 1.15mm | |
| Length | 2.9mm | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Maximum Supply Voltage | 6.5V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1.65V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sub Type Microprocessor Supervisory Circuit | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset Yes | ||
Power Fail Detection No | ||
Output Driver Open Drain | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Monitored Voltage 4.65V | ||
Reset Threshold Voltage 4.65V | ||
Reset Active Time 420ms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series TPS3808 | ||
Height 1.15mm | ||
Length 2.9mm | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Maximum Supply Voltage 6.5V | ||
Automotive Standard No | ||
Minimum Supply Voltage 1.65V | ||
MPU Supervisory & Reset Circuits, Texas Instruments, 3.0V to 13.5V
Microprocessor Supply Voltage Supervisory & Reset Circuits
Related links
- Texas Instruments 1 Voltage Supervisor 6-Pin 4.65 V SOT-23
- Texas Instruments 1 Voltage Supervisor 6-Pin 1.12 V SOT-23
- Texas Instruments 1 Voltage Supervisor 6-Pin 2.33 V SOT-23
- Texas Instruments 1 Voltage Supervisor 6-Pin 2.963 V SOT-23
- Texas Instruments 1 Voltage Supervisor 6-Pin 3.07 V SOT-23
- Texas Instruments 1 Voltage Supervisor 6-Pin 0.41 V SOT-23
- Texas Instruments 1 Voltage Supervisor 6-Pin 2.79 V SOT-23
- Texas Instruments 1 Voltage Supervisor 6-Pin 2.93 V SOT-23
