Texas Instruments 1 Voltage Supervisor 6-Pin 3.07 V SOT-23
- RS Stock No.:
- 922-2401
- Mfr. Part No.:
- TPS3808G33DBVT
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 922-2401
- Mfr. Part No.:
- TPS3808G33DBVT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sub Type | Microprocessor Supervisory Circuit | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | Yes | |
| Power Fail Detection | No | |
| Output Driver | Open Drain | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Reset Threshold Voltage | 3.07V | |
| Monitored Voltage | 3.07V | |
| Reset Active Time | 420ms | |
| Maximum Operating Temperature | 125°C | |
| Height | 750μm | |
| Length | 2.1mm | |
| Standards/Approvals | No | |
| Width | 2.1mm | |
| Series | TPS3808 | |
| Maximum Supply Voltage | 6.5V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1.7V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sub Type Microprocessor Supervisory Circuit | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset Yes | ||
Power Fail Detection No | ||
Output Driver Open Drain | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Reset Threshold Voltage 3.07V | ||
Monitored Voltage 3.07V | ||
Reset Active Time 420ms | ||
Maximum Operating Temperature 125°C | ||
Height 750μm | ||
Length 2.1mm | ||
Standards/Approvals No | ||
Width 2.1mm | ||
Series TPS3808 | ||
Maximum Supply Voltage 6.5V | ||
Automotive Standard No | ||
Minimum Supply Voltage 1.7V | ||
MPU Supervisory & Reset Circuits, Texas Instruments, 3.0V to 13.5V
A range of microprocessor supply voltage supervisory and reset Circuits from Texas Instruments with fixed threshold voltage levels.
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Related links
- Texas Instruments 1 Voltage Supervisor 6-Pin 3.07 V SOT-23, TPS3808G33DBVT
- Texas Instruments 1 Voltage Supervisor 6-Pin 1.12 V SOT-23
- Texas Instruments 1 Voltage Supervisor 6-Pin 2.33 V SOT-23
- Texas Instruments 1 Voltage Supervisor 6-Pin 2.963 V SOT-23
- Texas Instruments 1 Voltage Supervisor 6-Pin 1.12 V SOT-23, TPS3808G12DBVT
- Texas Instruments 1 Voltage Supervisor 6-Pin 2.963 V SOT-23, TPS3106K33DBVT
- Texas Instruments 1 Voltage Supervisor 6-Pin 2.79 V SOT-23, TPS3808G30DBVT
- Texas Instruments 1 Voltage Supervisor 6-Pin 2.93 V SOT-23
