Texas Instruments 1 Voltage Supervisor 6-Pin 1.12 V SOT-23, TPS3808G12DBVT

This image is representative of the product range

Get a bulk buy discount

Add 65 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$16.76

(exc. GST)

$18.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 60$3.352$16.76-
65 - 120$3.27$16.352%
125 +$3.22$16.103%

*price indicative

Packaging Options:
RS Stock No.:
662-3362
Mfr. Part No.:
TPS3808G12DBVT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Sub Type

Microprocessor Supervisory Circuit

Product Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

Yes

Power Fail Detection

No

Output Driver

Open Drain

Mount Type

Surface

Package Type

SOT-23

Pin Count

6

Reset Threshold Voltage

1.12V

Minimum Operating Temperature

-40°C

Monitored Voltage

1.12V

Reset Active Time

420ms

Maximum Operating Temperature

125°C

Standards/Approvals

No

Width

1.6mm

Length

2.9mm

Height

1.15mm

Series

TPS3808

Automotive Standard

No

Minimum Supply Voltage

1.65V

Maximum Supply Voltage

6.5V

MPU Supervisory & Reset Circuits, Texas Instruments, 0.8V to 2.99V


A range of microprocessor supply voltage supervisory and reset Circuits from Texas Instruments with fixed threshold voltage levels.

Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector

Supply Voltage Supervisor

Power Supply Supervisor

Microprocessor Supervisory

Microprocessor Voltage Supervisor

Microcontroller Reset Circuit

Each (In a Pack of 5)
$3.088
Each (In a Pack of 5)
$3.352
Each (In a Pack of 5)
$3.538
Each (In a Pack of 10)
$1.45

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy