Texas Instruments LM2940CS-12/NOPB, 1 Low Dropout Voltage, Voltage Regulator 1A, 12 V 3-Pin, D2PAK (TO-263)
- RS Stock No.:
- 535-8966
- Mfr. Part No.:
- LM2940CS-12/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 535-8966
- Mfr. Part No.:
- LM2940CS-12/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 1A | |
| Number of Outputs | 1 | |
| Output Voltage | 12 V | |
| Line Regulation | 120 mV | |
| Load Regulation | 120 mV | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | D2PAK (TO-263) | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 10.16 x 8.64 x 4.57mm | |
| Minimum Input Voltage | 13.6 V | |
| Maximum Input Voltage | 26 V | |
| Minimum Operating Temperature | 0 °C | |
| Height | 4.57mm | |
| Maximum Operating Temperature | +125 °C | |
| Width | 8.64mm | |
| Length | 10.16mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 1A | ||
Number of Outputs 1 | ||
Output Voltage 12 V | ||
Line Regulation 120 mV | ||
Load Regulation 120 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type D2PAK (TO-263) | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 10.16 x 8.64 x 4.57mm | ||
Minimum Input Voltage 13.6 V | ||
Maximum Input Voltage 26 V | ||
Minimum Operating Temperature 0 °C | ||
Height 4.57mm | ||
Maximum Operating Temperature +125 °C | ||
Width 8.64mm | ||
Length 10.16mm | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Texas Instruments LM2940CS-12/NOPB Linear Voltage, Voltage Regulator
- ROHM BAJ2CC0FP-E2 Voltage Regulator 1A TO-252
- ROHM BAJ2CC0WFP-E2 Voltage Regulator 1A TO-252
- Texas Instruments LP38842T-1.2/NOPB Voltage Regulator 1.5A TO-220
- Texas Instruments LP2989IM-3.3/NOPB Voltage Regulator 500mA SOIC
- Texas Instruments LM2931AT-5.0/NOPB Voltage Regulator 100mA TO-220
- Texas Instruments LP2951CN/NOPB Voltage Regulator 100mA MDIP
- Texas Instruments LP2950CZ-3.3/NOPB Voltage Regulator 100mA TO-92
