ROHM BAJ2CC0FP-E2, 1 Low Dropout Voltage, Voltage Regulator 1A, 12 V 3-Pin, TO-252

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$20.87

(exc. GST)

$22.96

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,110 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
10 - 40$2.087$20.87-
50 - 240$2.05$20.501%
250 +$2.013$20.133%

*price indicative

RS Stock No.:
167-7212
Mfr. Part No.:
BAJ2CC0FP-E2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

COO (Country of Origin):
JP
ROHM's LDO regulators continue the trend towards increasing miniaturization and greater power efficiency and are optimized for power supplies of all types. The broad lineup includes low saturation fixed output types in 1A/2A/0.3A ratings, models with different output voltages and packages, and units with/without a shutdown switch. In addition, overcurrent, thermal shutdown, and overvoltage protection circuits are integrated to prevent IC destruction due to output shorts, IC overload, and surges on the power supply line, respectively.

Maximum current: 2A
Output voltage accuracy: ±1%
Ultra-low saturation with PNP output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy