Texas Instruments LP2989IM-3.3/NOPB, 1 Low Dropout Voltage, Voltage Regulator 500mA, 3.3 V 8-Pin, SOIC
- RS Stock No.:
- 460-522
- Mfr. Part No.:
- LP2989IM-3.3/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 460-522
- Mfr. Part No.:
- LP2989IM-3.3/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 500mA | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3 V | |
| Line Regulation | 0.014 %/V | |
| Accuracy | 1.25% | |
| Load Regulation | 0.4 % | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Dimensions | 4.9 x 3.9 x 1.45mm | |
| Height | 1.45mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 2.1 V | |
| Maximum Input Voltage | 16 V | |
| Maximum Operating Temperature | +125 °C | |
| Length | 4.9mm | |
| Width | 3.9mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 500mA | ||
Number of Outputs 1 | ||
Output Voltage 3.3 V | ||
Line Regulation 0.014 %/V | ||
Accuracy 1.25% | ||
Load Regulation 0.4 % | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Output Type Fixed | ||
Dimensions 4.9 x 3.9 x 1.45mm | ||
Height 1.45mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 2.1 V | ||
Maximum Input Voltage 16 V | ||
Maximum Operating Temperature +125 °C | ||
Length 4.9mm | ||
Width 3.9mm | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Texas Instruments LP2989IM-3.3/NOPB Voltage Regulator 500mA SOIC
- ROHM BD33KA5WFP-E2 Voltage Regulator 500mA TO-252
- Texas Instruments LP2950CZ-3.3/NOPB Voltage Regulator 100mA TO-92
- Texas Instruments LP2951CN/NOPB Voltage Regulator 100mA MDIP
- Texas Instruments LP2988IM-5.0/NOPB Voltage Regulator 200mA SOIC
- ROHM BD25IA5MEFJ-LBH2 Voltage Regulator 500mA HTSOP
- ROHM BD12KA5WF-E2 Voltage Regulator 500mA SOP
- Texas Instruments LM2931AT-5.0/NOPB Voltage Regulator 100mA TO-220
