Texas Instruments LM2931AT-5.0/NOPB, 1 Low Dropout Voltage, Voltage Regulator 100mA, 5 V 3-Pin, TO-220
- RS Stock No.:
- 178-9233
- Mfr. Part No.:
- LM2931AT-5.0/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-9233
- Mfr. Part No.:
- LM2931AT-5.0/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
LDO (Low Dropout) Linear Voltage Regulators, Up to 100mA, 4.0V to 15V, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments LM2931AT-5.0/NOPB, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments LP2951CN/NOPB Voltage Regulator 100mA MDIP
- Texas Instruments LP2950CZ-3.3/NOPB Voltage Regulator 100mA TO-92
- Texas Instruments LP2950ACZ-3.0/NOPB Voltage Regulator 100mA TO-92
- Texas Instruments LP2950CZ-3.0/NOPB Voltage Regulator 100mA TO-92
- Texas Instruments LP2988IM-5.0/NOPB Voltage Regulator 200mA SOIC
- Texas Instruments LP38690DT-5.0/NOPB Voltage Regulator TO-252 3-Pin
- Texas Instruments LM340LAZ-5.0/NOPB Voltage Regulator 100mA TO-92
