ROHM BAJ2CC0WFP-E2, 1 Low Dropout Voltage, Voltage Regulator 1A, 12 V 5-Pin, TO-252
- RS Stock No.:
- 167-7327
- Mfr. Part No.:
- BAJ2CC0WFP-E2
- Brand:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$22.44
(exc. GST)
$24.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 20 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $2.244 | $22.44 |
| 50 - 90 | $2.187 | $21.87 |
| 100 - 490 | $2.131 | $21.31 |
| 500 - 990 | $2.079 | $20.79 |
| 1000 + | $2.028 | $20.28 |
*price indicative
- RS Stock No.:
- 167-7327
- Mfr. Part No.:
- BAJ2CC0WFP-E2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
- COO (Country of Origin):
- JP
ROHM's LDO regulators continue the trend towards increasing miniaturization and greater power efficiency and are optimized for power supplies of all types. The broad lineup includes low saturation fixed output types in 1A/2A/0.3A ratings, models with different output voltages and packages, and units with/without a shutdown switch. In addition, overcurrent, thermal shutdown, and overvoltage protection circuits are integrated to prevent IC destruction due to output shorts, IC overload, and surges on the power supply line, respectively.
Maximum current: 2A
Output voltage accuracy: ±1%
Ultra-low saturation with PNP output
Output voltage accuracy: ±1%
Ultra-low saturation with PNP output
Related links
- ROHM BAJ2CC0FP-E2 Voltage Regulator 1A TO-252
- Texas Instruments LM2940CS-12/NOPB Voltage Regulator 1A D2PAK (TO-263)
- ROHM BA00CC0WFP-E2 Voltage Regulator 1A TO-252
- ROHM BA18BC0WFP-E2 Voltage Regulator 1A TO-252
- ROHM BD50FC0WEFJ-E2 Voltage Regulator 1A HTSOP
- ROHM BA18BC0FP-E2 Voltage Regulator 1A TO-252
- ROHM BA033CC0FP-E2 Voltage Regulator 1A TO-252
- ROHM BD33GC0WEFJ-E2 Voltage Regulator 1A HTSOP-J8
