Murata 1 mH ±15% Radial Inductor, 450mA Idc, 3200
- RS Stock No.:
- 279-8031
- Mfr. Part No.:
- 32102C
- Brand:
- Murata Power Solutions
On back order for despatch 04/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$3.41
(exc. GST)
$3.75
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $3.41 |
10 - 19 | $3.17 |
20 + | $2.97 |
- RS Stock No.:
- 279-8031
- Mfr. Part No.:
- 32102C
- Brand:
- Murata Power Solutions
Related links
- Murata 1 mH ±15% Radial Inductor, 450mA Idc, 3200
- Murata 1.5 mH ±15% Radial Inductor, 310mA Idc, 3.4Ω Rdc, 1200LRS
- Murata 2.2 mH ±15% Radial Inductor, 280mA Idc, 4.6Ω Rdc, 1200LRS
- Murata 1.5 mH ±15% Ferrite Radial Inductor, 310mA Idc, 3.4Ω Rdc, 1200LRS
- Murata 1 mH ±10% Radial Inductor, Max SRF:2.1MHz, Q:120, 170mA...
- Murata 1 mH ±10% Radial Inductor, Max SRF:1kHz, 330mA Idc, 2.1Ω Rdc, 1300R
- KEMET 1 mH 10% Coil Inductor, 450mA Idc
- RS PRO 1 mH ±15% Power Inductor, 1A Idc, 0.426Ω Rdc