White Round Tactile Switch, SPST 50 mA 8.35mm Through Hole
- RS Stock No.:
- 254-1799
- Mfr. Part No.:
- 431256083726
- Brand:
- Wurth Elektronik
325 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$0.582
(exc. GST)
$0.64
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $0.582 | $2.91 |
25 - 95 | $0.54 | $2.70 |
100 - 245 | $0.52 | $2.60 |
250 + | $0.498 | $2.49 |
*price indicative
- RS Stock No.:
- 254-1799
- Mfr. Part No.:
- 431256083726
- Brand:
- Wurth Elektronik
Related links
- White Round Tactile Switch, SPST 50 mA 8.35mm Through Hole
- Black Round Tactile Switch, SPST 50 mA 8.35mm Through Hole
- Pink Round Tactile Switch, SPST 50 mA 8.35mm Through Hole
- White Round Tactile Switch, SPST 50 mA Panel Mount, PCB
- Natural, White Round Tactile Switch, SPST 50 mA 2.5 (Dia.)mm PCB
- Black Round Tactile Switch, SPST 50 mA 3.8mm PCB
- Black Round Tactile Switch, SPST 50 mA 8mm PCB
- IP67 Black Round Tactile Switch, SPST 50 mA 1mm Surface Mount