Schneider Electric Black Fan Filter, Square Face Slat 80 mm, 8mm, 49.75 mm
- RS Stock No.:
- 444-287
- Mfr. Part No.:
- NSYCCOFST30V
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,533.99
(exc. GST)
$1,687.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,533.99 |
*price indicative
- RS Stock No.:
- 444-287
- Mfr. Part No.:
- NSYCCOFST30V
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Fan Filter | |
| Slat Configuration | Square Face | |
| Colour | Black | |
| Height | 80mm | |
| Depth | 49.75mm | |
| Standards/Approvals | CE EAC Directives 89/336/EEC - electromagnetic compatibility | |
| Width | 8mm | |
| Series | ClimaSys CC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Fan Filter | ||
Slat Configuration Square Face | ||
Colour Black | ||
Height 80mm | ||
Depth 49.75mm | ||
Standards/Approvals CE EAC Directives 89/336/EEC - electromagnetic compatibility | ||
Width 8mm | ||
Series ClimaSys CC | ||
- COO (Country of Origin):
- ES
The Schneider Electric Filterstat Controller 30V is a compact device designed to monitor and control filter status in cooling systems. It operates at 30 volts and helps maintain optimal airflow by signaling when filters need cleaning or replacement, ensuring efficient cooling performance and preventing equipment overheating.
CE EAC certifications
Display resolution is 128 x 64 pixels
Related links
- Schneider Electric White Fan Filter 280mm
- Schneider Electric Black Polyurethane Foam Fan Filter 80 mm, 8mm
- Schneider Electric Black Blanking Cover 223mm, 90 mm
- Schneider Electric Grey Steel Grille, Square Face Slat
- Schneider Electric Grey ABS Grille 150mm, 31 mm
- Schneider Electric Grey Steel Vent Grille 160mm, 0 mm
- Schneider Electric Black Plastic Fan Filter
- Legrand Grey Steel Ventilation Louvre, Square Face Slat
