Schneider Electric Grey ABS Grille, Square Face Slat 150 mm, 150mm, 31 mm
- RS Stock No.:
- 288-2119
- Mfr. Part No.:
- NSY17996
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$756.11
(exc. GST)
$831.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $756.11 |
*price indicative
- RS Stock No.:
- 288-2119
- Mfr. Part No.:
- NSY17996
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Grille | |
| Flange Width | 150mm | |
| Slat Configuration | Square Face | |
| Material | ABS | |
| Colour | Grey | |
| Width | 150mm | |
| Standards/Approvals | REACH, EU RoHS, CHINA RoHS | |
| Height | 150mm | |
| Depth | 31mm | |
| Duct Size | 126.5 x 126.5 mm | |
| Series | ClimaSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Grille | ||
Flange Width 150mm | ||
Slat Configuration Square Face | ||
Material ABS | ||
Colour Grey | ||
Width 150mm | ||
Standards/Approvals REACH, EU RoHS, CHINA RoHS | ||
Height 150mm | ||
Depth 31mm | ||
Duct Size 126.5 x 126.5 mm | ||
Series ClimaSys | ||
- COO (Country of Origin):
- DE
The Schneider Electric outlet grille CEM 56 is a crucial accessory in the ClimaSys range. With a sturdy metal frame and a gasket for secure installation, this outlet grille is designed for effective thermal management in various applications. The IP54 degree of protection ensures durability and reliability, making it a sustainable choice for your ventilation needs.
Accessory / separate Thermal management accessory
Fixing mode By screws
Material ABS (acrylonitrile butadiene styrene) for durability
IP degree of protection IP54 for reliability
Green Premium product for sustainability
Related links
- Schneider Electric Grey Steel Grille, Square Face Slat
- Schneider Electric Grey Steel Vent Grille 160mm, 0 mm
- RS PRO White Aluminium Vent Grille 36.2mm
- RS PRO White Aluminium Vent Grille 36.2mm
- Schneider Electric Grey ABS Vent Grille, 36 mm
- Vent-Axia White Powder Coated Steel Vent Grille 150mm, 15 mm
- Schneider Electric Grey Plastic Vent Grille 150mm, 15 mm
- Legrand Grey Steel Ventilation Louvre, Square Face Slat
