Schneider Electric Grey Steel Vent Grille, Square Face Slat 130 mm, 160mm, 0 μm

Subtotal (1 unit)*

$48.82

(exc. GST)

$53.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
  • Plus 231 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$48.82

*price indicative

RS Stock No.:
126-8146
Distrelec Article No.:
304-22-019
Mfr. Part No.:
NSYCAG130X110LM
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Vent Grille

Slat Configuration

Square Face

Material

Steel

Colour

Grey

Maximum Operating Temperature

0°C

Width

160mm

Standards/Approvals

RoHS

Height

130mm

Depth

0μm

Series

ClimaSys

RoHS Status: Exempt

COO (Country of Origin):
FR

Schneider Electric Vent Grille, Square Shape, 110 (L) x 130mm (H) Cut-Out Dimensions - ClimaSys Series - NSYCAG130X110LM


To get air moving along the right track, install this vent grille from Schneider Electric. It allows air to pass through your vents while controlling the direction and distribution of the flow to stop sensitive equipment from overheating. The unit's made from durable steel, which withstands impact and abrasion in tough settings. Its epoxy-polyester powder finish makes it highly resistant to corrosion and chemicals. You can secure this screen to a wall by inserting screws through the predrilled holes, so installation's a breeze.

Features & Benefits


• IP23 rating means the grille protects vents from debris and water spray coming from less than 60° vertical

• External dimensions of 110 (L) x 130mm (H) are larger than the cut-out for additional protection

• Grey colour blends discreetly into industrial environments

Applications


• HVAC systems

• Industrial kitchens

• Speaker enclosures

How far apart are the screw holes?


The unit's screw holes are 140mm apart. This lets you attach the grille outside the cut-out, so there's no need to make additional adjustments to your wall or ceiling.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy