Legrand Grey Steel Ventilation Louvre, Square Face Slat
- RS Stock No.:
- 266-0335
- Mfr. Part No.:
- 0 348 04
- Brand:
- Legrand
Subtotal (1 unit)*
$134.54
(exc. GST)
$147.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 27 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $134.54 |
*price indicative
- RS Stock No.:
- 266-0335
- Mfr. Part No.:
- 0 348 04
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Ventilation Louvre | |
| Slat Configuration | Square Face | |
| Material | Steel | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Ventilation Louvre | ||
Slat Configuration Square Face | ||
Material Steel | ||
Colour Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand metal ventilation slots with grilles suitable for enclosure and cabinet.
For natural ventilation
With 2 insect screens
Related links
- Legrand RAL 7035 Steel Ventilation Louvre 248mm
- Schneider Electric Grey Steel Vent Grille 160mm, 0 mm
- Schneider Electric Grey Steel Grille, Square Face Slat
- Schneider Electric Grey ABS Grille 150mm, 31 mm
- RS PRO White Aluminium Vent Grille 36.2mm
- Schneider Electric Black Blanking Cover 223mm, 90 mm
- RS PRO White Aluminium Vent Grille 36.2mm
- Schneider Electric White Fan Filter 280mm
