Schneider Electric Black Plastic Fan Filter
- RS Stock No.:
- 288-2139
- Mfr. Part No.:
- NSYCUSP0136
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$360.11
(exc. GST)
$396.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $360.11 |
*price indicative
- RS Stock No.:
- 288-2139
- Mfr. Part No.:
- NSYCUSP0136
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Fan Filter | |
| Material | Plastic | |
| Colour | Black | |
| Standards/Approvals | RoHS, REACH | |
| Series | ClimaSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Fan Filter | ||
Material Plastic | ||
Colour Black | ||
Standards/Approvals RoHS, REACH | ||
Series ClimaSys | ||
- COO (Country of Origin):
- IT
The Schneider Electric slim fan is a spare part for the ClimaSys cooling unit range, designed to provide effective cooling in various applications. It is compliant with EU RoHS and REACh regulations, ensuring safety and sustainability.
Spare part fan designed for ClimaSys cooling units
Compliant with EU RoHS and REACh regulations
Toxic heavy metal and mercury free for environmentally friendly operation
Pro active compliance with EU RoHS Directive for peace of mind
Versatile application in different settings for cooling purposes
Related links
- Schneider Electric Black Plastic Fan Filter
- Schneider Electric Black Plastic Fan Filter 80 mm 25 mm
- Schneider Electric Black Plastic Fan Filter 120 mm 38 mm
- Schneider Electric Black Polyurethane Foam Fan Filter 80 mm, 8mm
- Schneider Electric Black Fan Filter 8mm, 49.75 mm
- Schneider Electric Black Polycarbonate Fan Filter 137 mm 49 mm
- Legrand Grey Plastic Fan Filter 250 mm, 250mm
- Schneider Electric White Fan Filter 280mm
