Schneider Electric Black Blanking Cover, Square Face Slat 223 mm, 223mm, 90 mm

Subtotal (1 unit)*

$2,224.59

(exc. GST)

$2,447.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,224.59

*price indicative

RS Stock No.:
444-323
Mfr. Part No.:
NSYCVF550M24FB
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Blanking Cover

Slat Configuration

Square Face

Colour

Black

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Depth

90mm

Width

223mm

Standards/Approvals

CE UL conforming to UL 508 A CSA conforming to CSA C22.2 Ecodesign directive 2009/125/EC

Height

223mm

Series

ClimaSys CV

COO (Country of Origin):
ES
The Schneider Electric Outdoor HD fanbox without grille and filter, airflow 550 m³/h, operates at 24 VDC. Designed for heavy-duty outdoor applications, it provides reliable ventilation without additional protective elements, suitable for environments requiring robust air movement.

Spring clamp terminal

IP44 protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy