Schneider Electric Grey Steel Grille, Square Face Slat
- RS Stock No.:
- 589-818
- Mfr. Part No.:
- NSYCAG417X120M
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$35.97
(exc. GST)
$39.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.97 |
*price indicative
- RS Stock No.:
- 589-818
- Mfr. Part No.:
- NSYCAG417X120M
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Grille | |
| Flange Width | 148mm | |
| Slat Configuration | Square Face | |
| Material | Steel | |
| Colour | Grey | |
| Standards/Approvals | RoHS | |
| Series | ClimaSys CA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Grille | ||
Flange Width 148mm | ||
Slat Configuration Square Face | ||
Material Steel | ||
Colour Grey | ||
Standards/Approvals RoHS | ||
Series ClimaSys CA | ||
- COO (Country of Origin):
- ES
The Schneider Electric Metal outlet grille with cut-out dimensions of 417x120mm and external dimensions of 445x148mm offers effective ventilation. Designed with an IP20 rating, it provides basic protection against solid objects. Suitable for enclosures and cabinets requiring airflow without water resistance. Durable metal construction ensures long-lasting performance.
Epoxy polyester powder surface finish
Steel material
Related links
- Schneider Electric Grey Steel Vent Grille 160mm, 0 mm
- Schneider Electric Grey ABS Grille 150mm, 31 mm
- RS PRO White Aluminium Vent Grille 36.2mm
- RS PRO White Aluminium Vent Grille 36.2mm
- Schneider Electric Grey Steel Grille 220 mm, 220mm
- Schneider Electric Grey Steel Grille 345 mm, 118mm
- Schneider Electric Grey Steel Grille 145 mm 70 mm
- Schneider Electric Grey Steel Grille 340 mm 90 mm
