Schneider Electric Black Polyurethane Foam Fan Filter 80 mm, 8mm
- RS Stock No.:
- 458-835
- Mfr. Part No.:
- NSYCAG78LPF
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$62.63
(exc. GST)
$68.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.63 |
*price indicative
- RS Stock No.:
- 458-835
- Mfr. Part No.:
- NSYCAG78LPF
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Fan Filter | |
| Material | Polyurethane Foam | |
| Colour | Black | |
| Height | 80mm | |
| Width | 8mm | |
| Standards/Approvals | RoHS Compliant | |
| Series | ClimaSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Fan Filter | ||
Material Polyurethane Foam | ||
Colour Black | ||
Height 80mm | ||
Width 8mm | ||
Standards/Approvals RoHS Compliant | ||
Series ClimaSys | ||
- COO (Country of Origin):
- ES
The Schneider Electric Replacement filter is designed to mount on the fan motor. It is an accessory or separate part for fan motors with a capacity of 35 m³/h and 120 V. Helps maintain optimal airflow and protects the fan motor from dust. Ideal for ensuring long-lasting fan performance.
Material is polyurethane foam
External width is 80 mm
Related links
- Schneider Electric Black Fan Filter 8mm, 49.75 mm
- Schneider Electric Black Plastic Fan Filter 80 mm 25 mm
- RS PRO Fan Filter for 80 mm Fans Aluminium Filter, 80 mm 8mm 4.5 mm
- ebm-papst Fan Filter for 80 mm Fans 80 mm 80mm 17.5 mm
- ebm-papst Fan Filter for 80 mm Fans Steel Frame, 85 mm 85mm 5 mm
- ebm-papst 8400 N Series Axial Fan 69 m³/h IP68 80 mm 8mm 80 mm
- Schneider Electric Black Plastic Fan Filter
- Rittal SK Series Polyurethane Foam Air Conditioner Filter Filter w: 80 mm
