Wurth Elektronik, WE-VD Metal Oxide Varistor 220pF 10A, Clamping 300V, Varistor 180V

This image is representative of the product range

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
669-4327
Mfr. Part No.:
820571111
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Varistor Voltage

180V

Maximum AC Voltage Rating

115V

Maximum DC Voltage Rating

150V

Clamping Voltage

300V

Clamping Current

10A

Energy

13J

Series

WE-VD

Diameter

9mm

Maximum Surge Current

1200A

Capacitance

220pF

Lead Pitch

5mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy