Bourns, MOV-14D Metal Oxide Varistor 460 pF 50 A, Clamping 2.97 kV, Varistor 430 V, Molded Radial
- RS Stock No.:
- 851-8322
- Distrelec Article No.:
- 302-24-211
- Mfr. Part No.:
- MOV-14D431K
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 unit)*
$0.65
(exc. GST)
$0.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 32 unit(s) ready to ship
- Plus 858 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 149 | $0.65 |
| 150 - 299 | $0.64 |
| 300 + | $0.63 |
*price indicative
- RS Stock No.:
- 851-8322
- Distrelec Article No.:
- 302-24-211
- Mfr. Part No.:
- MOV-14D431K
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 430 V | |
| Clamping Voltage VC | 2.97kV | |
| Packaging | Bulk or Tape & Reel | |
| Clamping Current | 50A | |
| Material | Metal | |
| Mount Type | Radial | |
| Series | MOV-14D | |
| Diameter | 16.5mm | |
| Maximum AC Voltage | 1100V ac | |
| Maximum DC Voltage | 1465V dc | |
| Maximum Surge Current | 4.5kA | |
| Capacitance | 460pF | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Length | 40mm | |
| Maximum Operating Temperature | 105°C | |
| Thickness | 5.2mm | |
| Termination Style | Radial Lead | |
| Standards/Approvals | RoHS | |
| Package/Case | Molded Radial | |
| Automotive Standard | No | |
| Energy Rating | 335J | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 430 V | ||
Clamping Voltage VC 2.97kV | ||
Packaging Bulk or Tape & Reel | ||
Clamping Current 50A | ||
Material Metal | ||
Mount Type Radial | ||
Series MOV-14D | ||
Diameter 16.5mm | ||
Maximum AC Voltage 1100V ac | ||
Maximum DC Voltage 1465V dc | ||
Maximum Surge Current 4.5kA | ||
Capacitance 460pF | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Length 40mm | ||
Maximum Operating Temperature 105°C | ||
Thickness 5.2mm | ||
Termination Style Radial Lead | ||
Standards/Approvals RoHS | ||
Package/Case Molded Radial | ||
Automotive Standard No | ||
Energy Rating 335J | ||
Lead Pitch 7.5mm | ||
- COO (Country of Origin):
- CN
