Bourns, MOV-20D Metal Oxide Varistor 930 pF 100 A, Clamping 710 V, Varistor 430 V
- RS Stock No.:
- 851-8382
- Mfr. Part No.:
- MOV-20D431K
- Brand:
- Bourns
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 851-8382
- Mfr. Part No.:
- MOV-20D431K
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 430 V | |
| Clamping Voltage VC | 710V | |
| Packaging | Bulk | |
| Clamping Current | 100A | |
| Mount Type | Through Hole | |
| Material | Metal | |
| Series | MOV-20D | |
| Maximum AC Voltage | 275V ac | |
| Diameter | 23mm | |
| Maximum DC Voltage | 350V dc | |
| Maximum Surge Current | 6.5kA | |
| Capacitance | 930pF | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Length | 46mm | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 5.6mm | |
| Standards/Approvals | cURus, RoHS | |
| Automotive Standard | No | |
| Lead Pitch | 10mm | |
| Energy Rating | 190J | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 430 V | ||
Clamping Voltage VC 710V | ||
Packaging Bulk | ||
Clamping Current 100A | ||
Mount Type Through Hole | ||
Material Metal | ||
Series MOV-20D | ||
Maximum AC Voltage 275V ac | ||
Diameter 23mm | ||
Maximum DC Voltage 350V dc | ||
Maximum Surge Current 6.5kA | ||
Capacitance 930pF | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Length 46mm | ||
Maximum Operating Temperature 85°C | ||
Thickness 5.6mm | ||
Standards/Approvals cURus, RoHS | ||
Automotive Standard No | ||
Lead Pitch 10mm | ||
Energy Rating 190J | ||
Metal Oxide Varistors - Bourns - MOV-20D Series
The Bourns MOV-20D Series of 20 mm radial leaded varistor devices protects against over voltage transients such as lightning, power contact and power induction.
The devices have a high current handling, high energy absorption capability and fast response times to protect against transient faults up to rated limits and provides excellent reliability.
Features and Benefits:
High voltage rating
Fast response time
Bidirectional
Surge protection
RoHS compliant
Applications include power supplies and systems, line voltage, telecom systems and white goods/appliances
Standards
UL 1449
- RS Stock No. 0760626
- Mfr. Part No. 820522711
Each (On a Tape of 10)
$2.375
- RS Stock No. 1386055
- Mfr. Part No. B72214S2271K101
Each (In a Box of 500)
$0.486
- RS Stock No. 0760626P
- Mfr. Part No. 820522711
Each (Supplied on a Reel)
$2.262
- RS Stock No. 2459276
- Mfr. Part No. SV275K10BL1
Each (In a Pack of 10)
$1.509










