Littelfuse, LA Varistor Metal Oxide Varistor 140 pF 25 A, Clamping 2.7 kV, Varistor 748 V
- RS Stock No.:
- 543-5221
- Mfr. Part No.:
- V420LA10P
- Brand:
- Littelfuse
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$4.18
(exc. GST)
$4.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 675 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $0.836 | $4.18 |
*price indicative
- RS Stock No.:
- 543-5221
- Mfr. Part No.:
- V420LA10P
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 748 V | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 2.7kV | |
| Clamping Current | 25A | |
| Material | Metal | |
| Mount Type | Radial | |
| Series | LA Varistor | |
| Diameter | 12.5mm | |
| Maximum AC Voltage | 420V ac | |
| Maximum Surge Current | 2.5kA | |
| Maximum DC Voltage | 560V dc | |
| Capacitance | 140pF | |
| Length | 36mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Thickness | 7.3mm | |
| Standards/Approvals | UL1449, CECC 42201-006, IEC 61051-1, IEC 61051-2, IEC 60950-1 Annex Q | |
| Termination Style | Radial Lead | |
| Depth | 7.3mm | |
| Automotive Standard | No | |
| Energy Rating | 360J | |
| Lead Pitch | 8.5mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 748 V | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 2.7kV | ||
Clamping Current 25A | ||
Material Metal | ||
Mount Type Radial | ||
Series LA Varistor | ||
Diameter 12.5mm | ||
Maximum AC Voltage 420V ac | ||
Maximum Surge Current 2.5kA | ||
Maximum DC Voltage 560V dc | ||
Capacitance 140pF | ||
Length 36mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Thickness 7.3mm | ||
Standards/Approvals UL1449, CECC 42201-006, IEC 61051-1, IEC 61051-2, IEC 60950-1 Annex Q | ||
Termination Style Radial Lead | ||
Depth 7.3mm | ||
Automotive Standard No | ||
Energy Rating 360J | ||
Lead Pitch 8.5mm | ||
Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Related links
- Littelfuse Clamping 2700 V, Varistor 748 V
- Littelfuse Clamping 2700 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 2700 V, Varistor 228 V
- Littelfuse Clamping 2700 V Disc
- Littelfuse Clamping 2700 V, Varistor 430 V
- Littelfuse Clamping 2700 V, Varistor 390 V
- Littelfuse Clamping 2700 V, Varistor 825 V
- Littelfuse Clamping 2700 V Radial
