Bourns, MOV-14D Metal Oxide Varistor 430 pF 50 A, Clamping 775 V, Varistor 470 V
- RS Stock No.:
- 851-8335
- Mfr. Part No.:
- MOV-14D471K
- Brand:
- Bourns
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 851-8335
- Mfr. Part No.:
- MOV-14D471K
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 470 V | |
| Product Type | Metal Oxide Varistor | |
| Packaging | Bulk | |
| Clamping Voltage VC | 775V | |
| Clamping Current | 50A | |
| Mount Type | Through Hole | |
| Material | Metal | |
| Series | MOV-14D | |
| Diameter | 16.5mm | |
| Maximum AC Voltage | 300V ac | |
| Maximum DC Voltage | 385V dc | |
| Maximum Surge Current | 4.5kA | |
| Capacitance | 430pF | |
| Minimum Operating Temperature | -40°C | |
| Length | 40mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, cURus | |
| Thickness | 5.4mm | |
| Energy Rating | 125J | |
| Lead Pitch | 7.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 470 V | ||
Product Type Metal Oxide Varistor | ||
Packaging Bulk | ||
Clamping Voltage VC 775V | ||
Clamping Current 50A | ||
Mount Type Through Hole | ||
Material Metal | ||
Series MOV-14D | ||
Diameter 16.5mm | ||
Maximum AC Voltage 300V ac | ||
Maximum DC Voltage 385V dc | ||
Maximum Surge Current 4.5kA | ||
Capacitance 430pF | ||
Minimum Operating Temperature -40°C | ||
Length 40mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, cURus | ||
Thickness 5.4mm | ||
Energy Rating 125J | ||
Lead Pitch 7.5mm | ||
Automotive Standard No | ||
Metal Oxide Varistors - Bourns - MOV Series
The Bourns MOV-14D Series of 14 mm radial leaded varistor devices protects against over voltage transients such as lightning, power contact and power induction.
The devices have a high current handling, high energy absorption capability and fast response times to protect against transient faults up to rated limits and will provide excellent reliability.
High voltage rating
Fast response time
Bidirectional
Surge protection
