Vishay, VDRS - E Metal Oxide Varistor 1.05nF 50A, Clamping 340V, Varistor 205V

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
178-100
Mfr. Part No.:
VDRS14T130BSE
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Varistor Voltage

205V

Maximum AC Voltage Rating

130V

Maximum DC Voltage Rating

170V

Clamping Voltage

340V

Clamping Current

50A

Energy

56J

Series

VDRS - E

Diameter

17mm

Maximum Surge Current

4500A

Capacitance

1.05nF

Thickness

4.6mm

Dimensions

17 (Dia.) x 4.6mm

Lead Pitch

7.5mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy