Epcos, CN Metal Oxide Varistor 500pF 1A, Clamping 77V, Varistor 47V, 1206 (3216M)

This image is representative of the product range

Stock information currently inaccessible
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 100)

$45.60

(exc. GST)

$50.16

(inc. GST)

RS Stock No.:
234-0580
Mfr. Part No.:
B72520V0300K062
Brand:
Epcos
Find similar products by selecting one or more attributes.
Select all

Brand

Epcos

Varistor Voltage

47V

Maximum AC Voltage Rating

30V

Maximum DC Voltage Rating

38V

Clamping Voltage

77V

Clamping Current

1A

Energy

1.1J

Series

CN

Maximum Surge Current

200A

Capacitance

500pF

Length

3.2mm

Depth

1.6mm

Package/Case

1206 (3216M)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy