Siemens Electric Valve Actuator -, 230V ac Supply Voltage
- RS Stock No.:
- 287-8829
- Mfr. Part No.:
- SSA331.00 / S55180-A105
- Brand:
- Siemens
Subtotal (1 unit)*
$427.82
(exc. GST)
$470.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $427.82 |
*price indicative
- RS Stock No.:
- 287-8829
- Mfr. Part No.:
- SSA331.00 / S55180-A105
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Valve Actuator | |
| Maximum Opening Time | 67.5s | |
| Maximum Closing Time | 67.5s | |
| Supply Voltage | 230V ac | |
| Power Rating | 7W | |
| Actuator Type | Electric | |
| Standards/Approvals | EAC conformity, EU Conformity (CE), EN 60730, RCM Conformity, EU, RoHS Compliance | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Valve Actuator | ||
Maximum Opening Time 67.5s | ||
Maximum Closing Time 67.5s | ||
Supply Voltage 230V ac | ||
Power Rating 7W | ||
Actuator Type Electric | ||
Standards/Approvals EAC conformity, EU Conformity (CE), EN 60730, RCM Conformity, EU, RoHS Compliance | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Siemens Valve Actuator, 7W Power Rating, 230V AC Supply Voltage - S55180-A105
This valve actuator provides electromechanical control of zone valves within building services and process systems. It operates from mains supply and is intended for integration into HVAC and automated fluid distribution setups where timed, powered valve positioning is required.
Features and Benefits:
• 230V AC supply enables direct connection to standard mains
• 7W power consumption reduces electrical load
• 67.5s maximum closing time ensures controlled shut-off
• 67.5s maximum opening time allows smooth valve travel
• Conforms to EN 60730 for automatic electrical controls
• 7W power consumption reduces electrical load
• 67.5s maximum closing time ensures controlled shut-off
• 67.5s maximum opening time allows smooth valve travel
• Conforms to EN 60730 for automatic electrical controls
Applications
• Suitable for motorised control of heating zone valves in HVAC systems
• Ideal for retrofit replacement in existing valve control installations
• Used with building automation panels requiring mains-driven actuators
• Can be used for timed valve operation in commercial plumbing systems
• Ideal for retrofit replacement in existing valve control installations
• Used with building automation panels requiring mains-driven actuators
• Can be used for timed valve operation in commercial plumbing systems
What electrical input does it require for operation?
It requires a 230V AC mains supply compatible with typical UK and EU installations.
How does its power rating affect system design?
The 7W rating permits straightforward load calculation and minimal impact on circuit-breaker sizing and supply-side thermal considerations.
What performance timing should be expected during valve movement?
Both opening and closing actions take up to 67.5s, providing gradual actuation suitable for limiting water hammer and pressure transients.
Related links
- Siemens Electric Valve Actuator -, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 230V Supply Voltage
- Siemens Electric Valve Actuator -, 230V ac Supply Voltage
- Siemens Electric 2 Port Valve Actuator -, 230V Supply Voltage
- Siemens Electric Valve Actuator - Straight, 230V ac Supply Voltage
- Siemens Electric 2 Port Valve Actuator - Straight, 230V ac Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric Valve Actuator -, 24V ac Supply Voltage
