Siemens Electric Valve Actuator -, 230V Supply Voltage

Subtotal (1 unit)*

$99.16

(exc. GST)

$109.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$99.16

*price indicative

RS Stock No.:
639-089
Mfr. Part No.:
SUA21/3P / S55176-A105
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Valve Actuator

Maximum Closing Time

270s

Supply Voltage

230V

Power Rating

6W

Actuator Type

Electric

Standards/Approvals

EN 60730-1, CE, UKCA

COO (Country of Origin):
CN
The Siemens Electromotoric Actuator designed specifically for use with combi valves, offering 100 N of force to ensure reliable and precise valve control. This actuator is ideal for applications in industrial automation, providing efficient and responsive actuation. Its robust design ensures consistent performance in demanding environments, while its compatibility with combi valves enhances flexibility and ease of integration into existing systems. This actuator ensures smooth and accurate operation, making it a valuable component for process control systems.

LED indicates actuator motion

Direct mounting

CE and RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy