Siemens Electric 3 Port Valve Actuator -, 230V Supply Voltage

Subtotal (1 unit)*

$954.10

(exc. GST)

$1,049.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$954.10

*price indicative

RS Stock No.:
282-5256
Mfr. Part No.:
SAX31.00 / S55150-A105
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Valve Actuator

Number of Ports Supported

3

Maximum Opening Time

120s

Maximum Closing Time

30s

Supply Voltage

230V

Actuator Type

Electric

Standards/Approvals

No

COO (Country of Origin):
CH

Siemens Electromotoric Actuator, 800N Force, 20mm Stroke, AC 230 V, 3P - S55150-A105


This electromotoric actuator by Siemens is an electrically powered solution designed to provide efficient control over valves. With a supply voltage of 230V, it offers quick and reliable performance in various applications.

Features & Benefits


• Electromotoric actuator for precise valve control

• Designed for precise positioning with 20mm stroke and 800N positioning force

• Ensures fast opening and closing times

• Compatible with Siemens 2-port and 3-port valves

• Offers operation feedback and forced control

• Convenient manual adjustment and status indication

Applications


• Ideal for use in heating, ventilation, and air conditioning systems

• Essential for operating control and safety shut-off valves

• Specifically designed for Siemens valves with 20mm stroke

Can it be used for both 2-port and 3-port valves?


Yes, it is compatible with Siemens valves types V..F21.., V..F22.., V..F31.., V..F32.., V..F40.., V..F41.., V..F42.., V..F52.., and V..F53..

Will it require adjustments for direct mounting on valves?


No, it is designed for direct mounting without the need for adjustments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy