Siemens Electric 3 Port Valve Actuator -, 230V Supply Voltage
- RS Stock No.:
- 639-171
- Mfr. Part No.:
- SSA31.04 / BPZ:SSA31.04
- Brand:
- Siemens
Subtotal (1 unit)*
$339.26
(exc. GST)
$373.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $339.26 |
*price indicative
- RS Stock No.:
- 639-171
- Mfr. Part No.:
- SSA31.04 / BPZ:SSA31.04
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Ports Supported | 3 | |
| Product Type | Valve Actuator | |
| Maximum Closing Time | 43s | |
| Supply Voltage | 230V | |
| Actuator Type | Electric | |
| Standards/Approvals | RoHS, EAC, EN60730 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Ports Supported 3 | ||
Product Type Valve Actuator | ||
Maximum Closing Time 43s | ||
Supply Voltage 230V | ||
Actuator Type Electric | ||
Standards/Approvals RoHS, EAC, EN60730 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Siemens Electromotoric Actuator designed for precise motion control. It provides reliable actuation for various industrial applications. Powered by AC 230 V and featuring a 3P (three-phase) connection, it ensures efficient and stable operation. The actuator also includes a Single Pole Double Throw (SPDT) switch for versatile control, making it ideal for integration into complex automation systems where precision and reliability are crucial.
Plug in connecting cable
RoHS compliant
Durable construction
Related links
- Siemens Electric 3 Port Valve Actuator -, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Motor Control, 230V Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- Siemens Electric 2 Port Valve Actuator -, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Straight, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Pipe S-Type, 230V Supply Voltage
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
