Siemens Electric 2 Port Valve Actuator -, 230V Supply Voltage

Subtotal (1 unit)*

$253.85

(exc. GST)

$279.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$253.85

*price indicative

RS Stock No.:
639-163
Mfr. Part No.:
SFP21/18 / BPZ:SFP21/18
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Valve Actuator

Number of Ports Supported

2

Maximum Closing Time

10s

Supply Voltage

230V

Actuator Type

Electric

Standards/Approvals

89/336/EEC, EN 61000-6-3, EN 60730-1, EN 61000-6-2

RoHS Status: Exempt

COO (Country of Origin):
KR
The Siemens Electromotoric Actuator designed for high-precision applications in industrial automation systems. It offers accurate movement and positioning in systems that require fine adjustments. Powered by AC 230 V, this actuator is ideal for environments where higher voltage and robust performance are needed. Its compact and durable design ensures reliable operation over long periods, making it suitable for a variety of demanding industrial tasks.

Compact design

Robust construction

RoHS compliant

  • RS Stock No. 0639316
  • Mfr. Part No. STA321.40L10 / S55174-A218
Each
$87.78
  • RS Stock No. 0639086
  • Mfr. Part No. STP321.65/00 / S55174-A212
Each
$87.78
  • RS Stock No. 2825263
  • Mfr. Part No. SFA21/18 / BPZ:SFA21/18
Each
$204.79
  • RS Stock No. 0639085
  • Mfr. Part No. STP321.40L10 / S55174-A220
Each
$87.78

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy