Siemens Electric Valve Actuator -, 230V ac Supply Voltage
- RS Stock No.:
- 287-8828
- Mfr. Part No.:
- SAL31.00T20 / S55162-A110
- Brand:
- Siemens
Subtotal (1 unit)*
$1,129.32
(exc. GST)
$1,242.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,129.32 |
*price indicative
- RS Stock No.:
- 287-8828
- Mfr. Part No.:
- SAL31.00T20 / S55162-A110
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Valve Actuator | |
| Maximum Opening Time | 12s | |
| Maximum Closing Time | 120s | |
| Supply Voltage | 230V ac | |
| Power Rating | 2.75W | |
| Actuator Type | Electric | |
| Maximum Torque Rating | 20Nm | |
| Standards/Approvals | RoHS Compliance, UL, EAC conformity, RCM Conformity, cUL, EU Conformity (CE) | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Valve Actuator | ||
Maximum Opening Time 12s | ||
Maximum Closing Time 120s | ||
Supply Voltage 230V ac | ||
Power Rating 2.75W | ||
Actuator Type Electric | ||
Maximum Torque Rating 20Nm | ||
Standards/Approvals RoHS Compliance, UL, EAC conformity, RCM Conformity, cUL, EU Conformity (CE) | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
The Siemens electromotoric rotary actuator designed for butterfly or slipper valves. It operates on an AC 230V power supply and has a 90° rotary angle. The actuator is suitable for use in heating, ventilation, and air conditioning systems as a control or shutoff valve. It features an operating voltage of AC 230V and a 3-position control signal. The actuator requires no adjustments for direct mounting on butterfly or slipper valves. It also has a manual adjuster, position indicator, and status indication with LED. Optional functions such as auxiliary switches and potentiometers are available.
Operating voltage, AC 230V
3-position control signal
No adjustments required for direct mounting on valves
Manual adjuster, position indicator, and status indication with LED
Optional functions available, auxiliary switches, potentiometers
Suitable for heating, ventilation, and air conditioning systems
Reliable and efficient valve control solution
Related links
- Siemens Electric Valve Actuator -, 230V ac Supply Voltage
- Siemens Electric Valve Actuator - Straight, 230V ac Supply Voltage
- Siemens Electric Valve Actuator -, 24V ac/dc Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Motor Control, 230V Supply Voltage
- Siemens Electric Valve Actuator -, 24V ac Supply Voltage
- Siemens Electric Valve Actuator -, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 230V Supply Voltage
- Siemens Electric 2 Port Valve Actuator -, 230V Supply Voltage
