Siemens Electric Valve Actuator -, 24V ac/dc Supply Voltage
- RS Stock No.:
- 287-8830
- Mfr. Part No.:
- SSA151.05HF / S55180-A110
- Brand:
- Siemens
Subtotal (1 unit)*
$598.04
(exc. GST)
$657.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $598.04 |
*price indicative
- RS Stock No.:
- 287-8830
- Mfr. Part No.:
- SSA151.05HF / S55180-A110
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Valve Actuator | |
| Maximum Opening Time | 25s | |
| Maximum Closing Time | 25s | |
| Supply Voltage | 24V ac/dc | |
| Power Rating | 2.5VA | |
| Actuator Type | Electric | |
| Standards/Approvals | RCM Conformity, UL, EU Conformity (CE), cUL, EAC conformity, RoHS Compliance | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Valve Actuator | ||
Maximum Opening Time 25s | ||
Maximum Closing Time 25s | ||
Supply Voltage 24V ac/dc | ||
Power Rating 2.5VA | ||
Actuator Type Electric | ||
Standards/Approvals RCM Conformity, UL, EU Conformity (CE), cUL, EAC conformity, RoHS Compliance | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Siemens Valve Actuator, 25s Maximum Closing Time, 24V Supply Voltage - S55180-A110
This valve actuator is an electromotoric device designed to automate control valves in building services and industrial automation. It operates from a low-voltage control supply and is suitable for integration into HVAC and electrical control systems where motor-driven valve positioning is required.
Features and Benefits:
• 24V supply enables safe low-voltage installation and control
• 25s maximum opening time provides predictable stroke timing
• 25s maximum closing time ensures consistent response on shutdown
• 2.5VA power draw minimises load on control circuits
• 25s maximum opening time provides predictable stroke timing
• 25s maximum closing time ensures consistent response on shutdown
• 2.5VA power draw minimises load on control circuits
Applications
• Suitable for central heating valve control in commercial buildings
• Ideal for integration with building automation HVAC controllers
• Used for retrofit replacement of older motorised valve drives
• Can be used for fluid flow modulation in plantroom pipework
• Ideal for integration with building automation HVAC controllers
• Used for retrofit replacement of older motorised valve drives
• Can be used for fluid flow modulation in plantroom pipework
What supply considerations are needed for mains control panels?
It requires a 24V control supply and draws 2.5VA, so panel transformers and fusing should be sized to accommodate that continuous power demand and any concurrent actuator loads.
How quickly will the actuator move a valve through its stroke?
The actuator completes both full opening and full closing within 25s under nominal conditions, allowing synchronous timing with system controls.
Is this actuator suitable for commercial replacement projects?
Yes, it is specified for 24V valve control and is compatible with common commercial valve control infrastructures, facilitating direct substitution where electrical characteristics match.
- RS Stock No. 2878825
- Mfr. Part No. SAS61.33 / S55158-A101
Each
$1,655.32
- RS Stock No. 2878826
- Mfr. Part No. SAL61.00T10 / S55162-A100
Each
$1,783.03
- RS Stock No. 2878824
- Mfr. Part No. SAV61P00 / S55150-A119
Each
$3,027.12
- RS Stock No. 0271253
- Mfr. Part No. AXS315SF202
Each
$172.00
Related links
- Siemens Electric Valve Actuator - Electromechanical, 24V dc Supply Voltage
- Siemens Electric Valve Actuator - Electromechanical 24V dc Supply Voltage
- Siemens Electric Valve Actuator -, 24V ac/dc Supply Voltage
- Siemens Electric Valve Actuator -, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric Valve Actuator -, 230V ac Supply Voltage
- Siemens Electric Valve Actuator - Straight, 24V ac/dc Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Bi-Directional, 24V Supply Voltage












