Siemens Electric Valve Actuator -, 230V Supply Voltage
- RS Stock No.:
- 639-294
- Mfr. Part No.:
- SAV61P00/MO / S55150-A144
- Brand:
- Siemens
Subtotal (1 unit)*
$2,211.23
(exc. GST)
$2,432.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,211.23 |
*price indicative
- RS Stock No.:
- 639-294
- Mfr. Part No.:
- SAV61P00/MO / S55150-A144
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Valve Actuator | |
| Maximum Closing Time | 120s | |
| Supply Voltage | 230V | |
| Power Rating | 5W | |
| Actuator Type | Electric | |
| Standards/Approvals | EAC, EN60730-x, UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Valve Actuator | ||
Maximum Closing Time 120s | ||
Supply Voltage 230V | ||
Power Rating 5W | ||
Actuator Type Electric | ||
Standards/Approvals EAC, EN60730-x, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Electromotoric Actuator designed for precise control of Combi valves offering 1100 N of force and ensuring reliable actuation in demanding environments. With Modbus RTU communication, it allows for smooth integration into automation systems, providing real-time monitoring and control. The actuator's durable construction and reliable performance make it ideal for applications requiring both strength and flexibility in fluid regulation. It is particularly suited for valve automation in complex industrial settings.
Position and status indication
CE and UKCA compliant
RoHS compliant
Related links
- Siemens Electric 3 Port Valve Actuator -, 230V Supply Voltage
- Siemens Electric Valve Actuator - Straight, 24V ac/dc Supply Voltage
- Siemens Electric Valve Actuator -, 230V Supply Voltage
- Siemens Electric Valve Actuator -, 24V Supply Voltage
- Siemens Electric 2 Port Valve Actuator -, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric Valve Actuator -, 230V ac Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Motor Control, 230V Supply Voltage
