Siemens Electric 3 Port Valve Actuator - Motor Control, 230V Supply Voltage
- RS Stock No.:
- 282-5245
- Mfr. Part No.:
- SAL31.00T40 / S55162-A111
- Brand:
- Siemens
Subtotal (1 unit)*
$1,149.68
(exc. GST)
$1,264.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,149.68 |
*price indicative
- RS Stock No.:
- 282-5245
- Mfr. Part No.:
- SAL31.00T40 / S55162-A111
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Valve Actuator | |
| Number of Ports Supported | 3 | |
| Maximum Opening Time | 120s | |
| Supply Voltage | 230V | |
| Actuator Type | Electric | |
| Function | Motor Control | |
| Maximum Torque Rating | 40Nm | |
| Standards/Approvals | RoHS, EAC, CE, UL, RCM, cUL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Valve Actuator | ||
Number of Ports Supported 3 | ||
Maximum Opening Time 120s | ||
Supply Voltage 230V | ||
Actuator Type Electric | ||
Function Motor Control | ||
Maximum Torque Rating 40Nm | ||
Standards/Approvals RoHS, EAC, CE, UL, RCM, cUL | ||
- COO (Country of Origin):
- CH
Siemens Electromotoric Actuator, 40Nm, 90°, AC 230 V, 3P - S55162-A111
This electromotoric actuator from Siemens is designed for efficient and precise control of butterfly or slipper valves. With a maximum opening time of 120 seconds and the ability to support three ports, this actuator is ideal for use in heating, ventilation, and air conditioning systems. It provides reliability and accuracy in operation.
Features & Benefits
• Suitable for direct mounting on butterfly or slipper valves, eliminating the need for additional adjustments
• Offers position feedback and override control for enhanced functionality
• Features manual adjuster, position indicator, and status indication with LED for easy monitoring
• Optional functions available with auxiliary switches and potentiometer for customisation
• Robust design with high torque capabilities, suitable for a variety of valve types
• Provides precise control with different operating voltages and positioning signals
• Ensures smooth operation with adjustable positioning times
Applications
• Ideal for use in heating, ventilation, and air conditioning systems for precise control of valves
• Suitable for applications requiring 3-position control signals and high torque capabilities
• Can be used for automation in industrial settings where accurate valve control is essential
• Commonly used in commercial buildings and manufacturing facilities for HVAC system regulation
Can it be used with other valve types apart from Siemens?
Yes, it can be used with a variety of butterfly and slipper valves for different applications.
Is manual adjustment required for installation?
No, the actuator features a manual adjuster for easy installation without additional adjustments.
Will it support different control signals?
Yes, it supports multiple control signals, including 3-position, 0 to 10V, 4 to 20mA, and 0 to 1000Ω for versatile control options.
Can it be used in outdoor settings?
Yes, it can be used outdoors with the weather shield ASK39.1 for protection against environmental elements.
Are additional functions available for customisation?
Yes, the actuator offers optional functions with auxiliary switches and potentiometer for personalised control options.
- RS Stock No. 2825244
- Mfr. Part No. SAL31.00T10 / S55162-A108
Each
$891.62
- RS Stock No. 2825250
- Mfr. Part No. SAS31.53 / S55158-A109
Each
$858.02
- RS Stock No. 2825247
- Mfr. Part No. SAS31.03 / S55158-A107
Each
$619.62
- RS Stock No. 2825284
- Mfr. Part No. SUE21P / S55176-A106
Each
$89.30
Related links
- Siemens Electric 3 Port Valve Actuator - Motor Control, 230V Supply Voltage
- Siemens Electric 2 Port Valve Actuator - Motor Control, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Straight, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Pipe S-Type, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Motor Control, 24V Supply Voltage












