Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- RS Stock No.:
- 271-7770
- Mfr. Part No.:
- VZBA-1/2"-GGG-63-32T-F0304-V4V4T-PP30-R-90-C
- Brand:
- Festo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 271-7770
- Mfr. Part No.:
- VZBA-1/2"-GGG-63-32T-F0304-V4V4T-PP30-R-90-C
- Brand:
- Festo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Ports Supported | 2 | |
| Product Type | Actuated Ball Valve | |
| Actuator Type | Pneumatic | |
| Function | Actuator | |
| Standards/Approvals | VDMA24364 zone III, RoHS, ISO 8573-1:2010, ATEX | |
| Model Number | 1915074 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Ports Supported 2 | ||
Product Type Actuated Ball Valve | ||
Actuator Type Pneumatic | ||
Function Actuator | ||
Standards/Approvals VDMA24364 zone III, RoHS, ISO 8573-1:2010, ATEX | ||
Model Number 1915074 | ||
- COO (Country of Origin):
- DE
Festo Actuated Ball Valve, Pneumatic Actuator, 2 Ports Supported - VZBA-1/2-GGG-63-32T-F0304-V4V4T-PP30-R-90-C, Numeric Part Number:1915074
This actuated ball valve is a two-port valve operated by a pneumatic actuator, designed to control flow in automated systems. It is intended for industrial pneumatic installations where a mechanically simple on/off or directional isolation function is required. The product conforms to recognised safety and environmental standards applicable to hazardous and regulated environments.
Features and Benefits:
• Pneumatic actuator delivers Rapid valve actuation for automated control
• Two-port configuration enables straightforward on/off flow handling
• ATEX conformity permits use in potentially explosive atmospheres
• VDMA24364 zone III rating supports installation in zone III areas
• RoHS compliance reduces restricted-substance exposure in installations
• ISO 8573-1:2010 alignment ensures defined pneumatic Air quality
• Two-port configuration enables straightforward on/off flow handling
• ATEX conformity permits use in potentially explosive atmospheres
• VDMA24364 zone III rating supports installation in zone III areas
• RoHS compliance reduces restricted-substance exposure in installations
• ISO 8573-1:2010 alignment ensures defined pneumatic Air quality
Applications
• Suitable for automated manufacturing plant valves
• Ideal for process lines requiring explosion-proof components
• Used with compressed-air control systems in hazardous areas
• Can be used for flow isolation in zone III locations
• Suitable for assemblies requiring RoHS-compliant components
• Ideal for process lines requiring explosion-proof components
• Used with compressed-air control systems in hazardous areas
• Can be used for flow isolation in zone III locations
• Suitable for assemblies requiring RoHS-compliant components
What actuator type is used to operate the valve?
It is driven by a pneumatic actuator that provides mechanical motion via compressed air.
How many ports does the valve support and what does that imply?
It supports two ports, indicating a simple inlet/outlet configuration for on/off flow control.
Which standards make it appropriate for hazardous locations?
Certification relevant to explosive atmospheres is provided by ATEX and zoning conformity is indicated by VDMA24364 zone III.
What environmental or material restriction standards apply?
The unit complies with RoHS requirements limiting certain hazardous substances.
How is pneumatic supply quality addressed for operation?
The product aligns with ISO 8573-1:2010, specifying categories for compressed-air purity suitable for reliable actuator performance.
Related links
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Pneumatic 2 Port Actuated Ball Valve - Shaft
- Festo Ball Valve 2 Port Actuated Ball Valve - Spark Plug
- Festo Semi-rotary drive 2 Port Actuated Ball Valve - Spark Plug
- Festo Stainless Steel Threaded Ball Valve
- Festo Pneumatic 2 Port Actuated Ball Valve -
- Clamps
- Cutting Mats
