RS Better World
Festo Mechanical 3 Port Valve Actuator - Double Acting
- RS Stock No.:
- 271-7258
- Mfr. Part No.:
- VZBA-11/2"-GGG-63-32L-F0405-V4V4T
- Brand:
- Festo
Subtotal (1 unit)*
$1,596.82
(exc. GST)
$1,756.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,596.82 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 271-7258
- Mfr. Part No.:
- VZBA-11/2"-GGG-63-32L-F0405-V4V4T
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Ports Supported | 3 | |
| Product Type | Valve Actuator | |
| Actuator Type | Mechanical | |
| Function | Double Acting | |
| Maximum Torque Rating | 42Nm | |
| Standards/Approvals | EN 10226-1 ISO 5211 | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Model Number | 1692218 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Ports Supported 3 | ||
Product Type Valve Actuator | ||
Actuator Type Mechanical | ||
Function Double Acting | ||
Maximum Torque Rating 42Nm | ||
Standards/Approvals EN 10226-1 ISO 5211 | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Model Number 1692218 | ||
- COO (Country of Origin):
- TW
Festo Valve Actuator, 3 Ports Supported, 6 to 8.4 bar Operating Pressure - VZBA-11/2-GGG-63-32L-F0405-V4V4T, Numeric Part Number: 1692218
This valve actuator is a high-performance pneumatic device that supports multiple ports with three connections for versatile flow management. It operates efficiently within a pressure range of 6 to 8.4 bar, making it suitable for compressed air, inert gases, and NEUTRAL fluids. The actuator accommodates standard flange patterns, specifically F04 and F05, to ensure compatibility with existing installations.
Features & Benefits
• Contains a mechanical actuation type ensuring reliable operation
• Offers an adjustable torque of 42 Nm for tailored performance
• Designed with a soft sealing principle for effective fluid control
• Supports a media temperature range of -10 °C to 200 °C
• Crafted from high-alloy stainless steel for enhanced durability
• Facilitates reversible flow direction for flexible installation options
• Offers an adjustable torque of 42 Nm for tailored performance
• Designed with a soft sealing principle for effective fluid control
• Supports a media temperature range of -10 °C to 200 °C
• Crafted from high-alloy stainless steel for enhanced durability
• Facilitates reversible flow direction for flexible installation options
Applications
• Used in pneumatic systems for control and automation needs
• Appropriate for processes requiring safe handling of gases and liquids
• Utilised in manufacturing environments with stringent pressure conditions
• Suitable for needing high corrosion resistance
• Employed in settings compliant with ATEX regulations for explosion protection
• Appropriate for processes requiring safe handling of gases and liquids
• Utilised in manufacturing environments with stringent pressure conditions
• Suitable for needing high corrosion resistance
• Employed in settings compliant with ATEX regulations for explosion protection
What are the pressure handling capabilities of this actuator?
The actuator operates effectively within a pressure range of 6 to 8.4 bar, providing flexibility for various applications.
How does the material composition benefit this product?
The high-alloy stainless steel housing provides superior strength and corrosion resistance ensuring long-term performance even in demanding environments.
Can this actuator be used in different mounting positions?
Yes, the actuator's design allows for optional mounting positions, making it versatile for various installation requirements.
What types of fluids is this actuator compatible with?
It is suitable for compressed air, inert gases, and NEUTRAL fluids ensuring diverse application across different industrial sectors.
Is there any manual override feature available?
No, the actuator does not include a manual override, maintaining its automatic functionality for operational efficiency.
Related links
- Festo Mechanical 3 Port Valve Actuator - Double Acting
- Festo Pneumatic 3 Port Valve Actuator - Double Acting
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Stainless Steel Threaded Ball Valve
- Festo Stainless Steel Threaded Ball Valve
- Festo Stainless Steel Threaded, Ball Valve
- Festo Stainless Steel Threaded Weld-on End, Ball Valve
- Festo Pneumatic Actuated Ball Valve - Shaft
