RS Better World

Festo Mechanical 3 Port Valve Actuator - Double Acting

Subtotal (1 unit)*

$1,233.32

(exc. GST)

$1,356.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,233.32

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
271-7260
Mfr. Part No.:
VZBA-11/4"-GGG-63-32L-F0405-V4V4T
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Ports Supported

3

Product Type

Valve Actuator

Actuator Type

Mechanical

Function

Double Acting

Maximum Torque Rating

35Nm

Standards/Approvals

EN 10226-1 ISO 5211, EU Pressure Equipment Directive, UK Pressure Equipment Regulations

Better World Claim

Repairable by the End User

Better World Product

Yes

Model Number

1692217

COO (Country of Origin):
TW

Festo Valve Actuator, Pneumatic Actuator Type, 35 Torque - VZBA-11/4-GGG-63-32L-F0405-V4V4T, Numeric Part Number: 1692217


This valve actuator is 3-way ball valve featuring a maximum torque of 35 Nm, it operates efficiently within an adjustable pressure range of 6 to 8.4 bar. Its high-alloy stainless steel construction ensures durability, while the valve function supports a nominal size of DN 32. This actuator is compatible with F04 and F05 flange patterns for straightforward in-line installation.

Features & Benefits


• Mechanical actuation allows for precise control of Airflow
• Lightweight design at 2800 g facilitates easy installation
• Soft sealing principle enhances leakage prevention
• Reversible flow direction increases operational flexibility
• Compatible with various media including compressed Air and inert gases
• High corrosion resistance class suitable for demanding environments

Applications


• Used with compressed Air systems for automation
• Utilised in industrial settings requiring precise flow control
• Suitable for automated machinery requiring pneumatic actuation
• Applied in processes needing materials with high corrosion resistance

What materials are utilised in the construction of this actuator?


The housing is MADE of high-alloy stainless steel (1.4408), while the seat seal is constructed from modified PTFE. The ball and shaft are also crafted from high-alloy stainless steel ensuring longevity and reliability in operation.

How does the adjustable pressure range affect performance?


The adjustable pressure range of 6 to 8.4 bar allows users to optimise the actuator's performance based on specific application requirements, improving overall efficiency in various processes.

Can this actuator handle different media types?


Yes, it is capable of handling compressed air, inert gases, and NEUTRAL fluids while ensuring that water should not contain vapour. Additional media types can be supported upon request, offering versatility in use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy