RS Better World
Festo Pneumatic 3 Port Valve Actuator - Double Acting
- RS Stock No.:
- 271-7253
- Mfr. Part No.:
- VZBA-1/2"-GGG-63-32L-F0304-V4V4T
- Brand:
- Festo
Subtotal (1 unit)*
$590.19
(exc. GST)
$649.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $590.19 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 271-7253
- Mfr. Part No.:
- VZBA-1/2"-GGG-63-32L-F0304-V4V4T
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Ports Supported | 3 | |
| Product Type | Valve Actuator | |
| Actuator Type | Pneumatic | |
| Function | Double Acting | |
| Maximum Torque Rating | 13Nm | |
| Standards/Approvals | EN 10226-1, ISO 5211 | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Model Number | 1692212 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Ports Supported 3 | ||
Product Type Valve Actuator | ||
Actuator Type Pneumatic | ||
Function Double Acting | ||
Maximum Torque Rating 13Nm | ||
Standards/Approvals EN 10226-1, ISO 5211 | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Model Number 1692212 | ||
- COO (Country of Origin):
- TW
Festo Valve Actuator, Double-Acting, 63 Bar Operating Pressure - VZBA-1/2"-GGG-63-32L-F0304-V4V4T, Numeric Part Number: 1692212
This valve actuator by Festo is a high-quality pneumatic device designed for double acting applications with support for up to 3 ports. With an impressive operating pressure range of 63 Bar, this valve actuator is suitable for a wide range of industrial settings.
Features & Benefits
• Pneumatic actuator suitable for double acting functions
• Supports up to 3 ports for versatile applications
• Operating pressure range of 63 Bar for high-pressure environments
• Reliable performance from Festo, a trusted brand in automation
Applications
• Ideal for controlling the flow of fluids in industrial automation systems
• Used for controlling the movement of valves in pneumatic machinery
• Suitable for applications requiring precise and efficient actuation
Can this valve actuator be used in high-pressure environments?
Yes, this valve actuator is designed to operate at pressures up to 63 Bar, making it suitable for high-pressure applications.
Will this pneumatic actuator support double acting functions?
Yes, this valve actuator is specifically designed for double acting functions in industrial settings.
Related links
- Festo Pneumatic 3 Port Valve Actuator - Double Acting
- Festo Mechanical 3 Port Valve Actuator - Double Acting
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Stainless Steel Threaded Ball Valve
- Festo Pneumatic Actuated Ball Valve - Shaft
- Festo Pneumatic 2 Port Actuated Ball Valve - Shaft
- Festo Pneumatic 2 Port Valve Actuator - Double Acting
- Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
