Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- RS Stock No.:
- 271-7792
- Mfr. Part No.:
- VZBA-11/4"-GGG-63-32L-F0405-V4V4T-PP60-R-90-C
- Brand:
- Festo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 271-7792
- Mfr. Part No.:
- VZBA-11/4"-GGG-63-32L-F0405-V4V4T-PP60-R-90-C
- Brand:
- Festo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Actuated Ball Valve | |
| Number of Ports Supported | 2 | |
| Actuator Type | Pneumatic | |
| Function | Actuator | |
| Standards/Approvals | RoHS, ATEX Approval | |
| Model Number | 1914790 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Actuated Ball Valve | ||
Number of Ports Supported 2 | ||
Actuator Type Pneumatic | ||
Function Actuator | ||
Standards/Approvals RoHS, ATEX Approval | ||
Model Number 1914790 | ||
- COO (Country of Origin):
- DE
Festo Actuated Ball Valve, Pneumatic Actuator, 2 Ports Supported - VZBA-11/4-GGG-63-32L-F0405-V4V4T-PP60-R-90-C, Numeric Part Number:1914790
This actuated ball valve is a pneumatic actuator assembly designed to control fluid flow in a two-port configuration. It operates as an automated shut-off device suitable for integration into process systems where pneumatic actuation is required. The unit meets RoHS and ATEX approvals, indicating suitability for restricted-substance environments and hazardous-area installations respectively.
Features and Benefits:
• Pneumatic actuation delivers Rapid on/off valve operation
• Two-port configuration simplifies inline isolation and flow control
• Approved for hazardous areas to enable safer installation
• Two-port configuration simplifies inline isolation and flow control
• Approved for hazardous areas to enable safer installation
Applications
• Suitable for automated pipeline isolation in process plants
• Used with pneumatic control systems in hazardous-area zones
• Ideal for systems requiring RoHS-compliant component selection
• Used with pneumatic control systems in hazardous-area zones
• Ideal for systems requiring RoHS-compliant component selection
What actuator type does it employ and how does that affect control?
It uses a pneumatic actuator which provides fast, repeatable linear rotation driven by compressed Air for remote or automated valve cycling.
Which approvals ensure suitability for restricted-material and explosive atmospheres?
It carries RoHS compliance for restricted substances and ATEX approval for use in explosive atmospheres.
