SAUTER REGULATION Rotary Rotary Actuator - Actuator, 24V Supply Voltage
- RS Stock No.:
- 766-502
- Mfr. Part No.:
- AKM115SF132
- Brand:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
$559.37
(exc. GST)
$615.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $559.37 |
*price indicative
- RS Stock No.:
- 766-502
- Mfr. Part No.:
- AKM115SF132
- Brand:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Rotary Actuator | |
| Maximum Opening Time | 120s | |
| Supply Voltage | 24V | |
| Power Rating | 4.9W | |
| Actuator Type | Rotary | |
| Function | Actuator | |
| Maximum Torque Rating | 8nm | |
| Standards/Approvals | III nach IEC 60730 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Rotary Actuator | ||
Maximum Opening Time 120s | ||
Supply Voltage 24V | ||
Power Rating 4.9W | ||
Actuator Type Rotary | ||
Function Actuator | ||
Maximum Torque Rating 8nm | ||
Standards/Approvals III nach IEC 60730 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION actuator is designed for efficient operation of 2- and 3-way ball valves. It features automated adaptation to the valve, ensuring precise control and energy efficiency while minimising operational noise.
Operates on continuous (0...10 V) or switching outputs (2/3-point control)
User-friendly assembly with no tools required for installation
Includes feedback signal and automatic recognition of control signal type
Features a maintenance-free gearbox and a hand-operated positioning option
Protection class IP54 ensures robust performance in various environments
- RS Stock No. 0766493
- Mfr. Part No. AKF113F122
Each
$897.11
- RS Stock No. 0766498
- Mfr. Part No. AKM105SF132
Each
$452.52
- RS Stock No. 0766497
- Mfr. Part No. AKM105F122
Each
$412.16
- RS Stock No. 0766503
- Mfr. Part No. AKM115SF152
Each
$962.57
Related links
- SAUTER REGULATION Rotary Rotary Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Rotary Rotary Actuator - Control & Regulation, 24V Supply Voltage
- SAUTER REGULATION Rotary Rotary Actuator - Actuator, 230V Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Electric Valve Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Thermal Valve Actuator - Actuator, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Thermal Valve Actuator - Actuator, 24V ac/dc Supply Voltage








