Vishay SUP57N20-33 N-Channel MOSFET, 57 A, 200 V Enhancement, 3-Pin TO-220 SUP57N20-33-E3
- RS Stock No.:
- 165-2816
- Mfr. Part No.:
- SUP57N20-33-E3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$234.70
(exc. GST)
$258.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 200 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 200 | $4.694 | $234.70 |
| 250 + | $4.225 | $211.25 |
*price indicative
- RS Stock No.:
- 165-2816
- Mfr. Part No.:
- SUP57N20-33-E3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 57A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Package Type | TO-220 | |
| Series | SUP57N20-33 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 33mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 3.75W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 90nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.41mm | |
| Width | 4.7mm | |
| Standards/Approvals | No | |
| Height | 9.01mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 57A | ||
Maximum Drain Source Voltage Vds 200V | ||
Package Type TO-220 | ||
Series SUP57N20-33 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 33mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 3.75W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 90nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1V | ||
Maximum Operating Temperature 175°C | ||
Length 10.41mm | ||
Width 4.7mm | ||
Standards/Approvals No | ||
Height 9.01mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
N-Channel MOSFET, 200V to 250V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay SUP57N20-33 Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- Vishay SUP57N20-33 Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 SUP57N20-33-E3
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IRF3710PBF
- Nexperia Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Nexperia Type N-Channel MOSFET 100 V Enhancement127
- Vishay TrenchFET Type N-Channel MOSFET 80 V Enhancement, 8-Pin SO-8
- Vishay Si7850DP Type N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8
