SAUTER REGULATION Rotary Rotary Actuator - Actuator, 24V Supply Voltage
- RS Stock No.:
- 766-497
- Mfr. Part No.:
- AKM105F122
- Brand:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
$412.16
(exc. GST)
$453.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $412.16 |
*price indicative
- RS Stock No.:
- 766-497
- Mfr. Part No.:
- AKM105F122
- Brand:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Rotary Actuator | |
| Maximum Opening Time | 120s | |
| Supply Voltage | 24V | |
| Power Rating | 1.6W | |
| Actuator Type | Rotary | |
| Function | Actuator | |
| Maximum Torque Rating | 4nm | |
| Standards/Approvals | III as per IEC 60730 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Rotary Actuator | ||
Maximum Opening Time 120s | ||
Supply Voltage 24V | ||
Power Rating 1.6W | ||
Actuator Type Rotary | ||
Function Actuator | ||
Maximum Torque Rating 4nm | ||
Standards/Approvals III as per IEC 60730 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION Compact rotary actuator is designed for the precise control of ball valves. Ideal for applications requiring efficiency, it operates with minimal energy consumption for reliable valve management.
Designed to actuate 2- and 3-way ball valves easily
Equipped with a maintenance-free gear mechanism for durability
Offers torque-dependent cut-off for energy-efficient operation
Allows manual positioning via a disengaged gear unit
Flexible installation without tools, fitting valves up to DN 50
Related links
- SAUTER REGULATION Rotary Rotary Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Rotary Rotary Actuator - Control & Regulation, 24V Supply Voltage
- SAUTER REGULATION Rotary Rotary Actuator - Actuator, 230V Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Electric Valve Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Thermal Valve Actuator - Actuator, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Thermal Valve Actuator - Actuator, 24V ac/dc Supply Voltage
