SAUTER REGULATION Rotary Rotary Actuator - Actuator, 230V Supply Voltage
- RS Stock No.:
- 766-499
- Mfr. Part No.:
- AKM115F120
- Brand:
- SAUTER REGULATION
Subtotal (1 unit)*
$514.10
(exc. GST)
$565.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $514.10 |
*price indicative
- RS Stock No.:
- 766-499
- Mfr. Part No.:
- AKM115F120
- Brand:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Rotary Actuator | |
| Maximum Opening Time | 120s | |
| Supply Voltage | 230V | |
| Power Rating | 2W | |
| Actuator Type | Rotary | |
| Function | Actuator | |
| Maximum Torque Rating | 8nm | |
| Standards/Approvals | III as per IEC 60730 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Rotary Actuator | ||
Maximum Opening Time 120s | ||
Supply Voltage 230V | ||
Power Rating 2W | ||
Actuator Type Rotary | ||
Function Actuator | ||
Maximum Torque Rating 8nm | ||
Standards/Approvals III as per IEC 60730 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION rotary actuator is designed for reliable operation of 2- and 3-way ball valves, ensuring efficient control of fluid flow in various applications.
Designed for effortless actuation of ball valves up to DN 50 without requiring tools
Synchronous motor with electronic activation ensures energy-efficient operation
Maintenance-free gear unit allows for uninterrupted performance
Robust construction with fire-retardant plastic enhances durability
Weight of 0.7 kg facilitates easy installation and handling
Fitted to provide vertical to horizontal mounting options
Related links
- SAUTER REGULATION Rotary Rotary Actuator - Actuator, 230V Supply Voltage
- SAUTER REGULATION Rotary Rotary Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Rotary Rotary Actuator - Control & Regulation, 24V Supply Voltage
- SAUTER REGULATION Electric 3 Port Actuator - Actuator, 230V Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- SAUTER REGULATION Thermal Valve Actuator - Actuator, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- Siemens Electric 2 Port Valve Actuator -, 230V Supply Voltage
