SAUTER REGULATION Rotary Rotary Actuator - Control & Regulation, 24V Supply Voltage
- RS Stock No.:
- 766-501
- Mfr. Part No.:
- AKM115SAF232
- Brand:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
$1,087.48
(exc. GST)
$1,196.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,087.48 |
*price indicative
- RS Stock No.:
- 766-501
- Mfr. Part No.:
- AKM115SAF232
- Brand:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Rotary Actuator | |
| Maximum Opening Time | 120s | |
| Supply Voltage | 24V | |
| Power Rating | 5W | |
| Actuator Type | Rotary | |
| Function | Control & Regulation | |
| Maximum Torque Rating | 8nm | |
| Standards/Approvals | III (EN 60730) | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Rotary Actuator | ||
Maximum Opening Time 120s | ||
Supply Voltage 24V | ||
Power Rating 5W | ||
Actuator Type Rotary | ||
Function Control & Regulation | ||
Maximum Torque Rating 8nm | ||
Standards/Approvals III (EN 60730) | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION Smart Actuator is an Advanced IoT solution is designed for the autonomous control of heating and air-conditioning applications in smart buildings, offering seamless integration with Cloud systems and automated functionality.
Integrates with both local building automation systems via BACnet and the SAUTER Cloud via MQTT
Features a programmable controller enabling efficient setup
Allows remote access and diagnostic capabilities
Related links
- SAUTER REGULATION Rotary Rotary Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Rotary Rotary Actuator - Actuator, 230V Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Electric Valve Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Positioner Rotary Actuator 24V
- SAUTER REGULATION Thermal Valve Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Electric 3 Port Seat Valve Actuator - Motor Control, 24V ac/dc Supply Voltage
- SAUTER REGULATION 3-point Rotary Actuator 24V
