Omron H3DK Series DIN Rail Timer Relay, 1-Contact, 0.1 s → 1200 h, Multifunction-Function, SPDT Switch
- RS Stock No.:
- 733-4953
- Mfr. Part No.:
- H3DK-S1 AC/DC24-240
- Brand:
- Omron
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$182.71
(exc. GST)
$200.98
(inc. GST)
- RS Stock No.:
- 733-4953
- Mfr. Part No.:
- H3DK-S1 AC/DC24-240
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Time Range | 0.1 s → 1200 h | |
| Number of Contacts | 1 | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | SPDT | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Mode | Multifunction | |
| Terminal Type | Screw | |
| Width | 22.5mm | |
| Length | 89.4mm | |
| Series | H3DK | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Time Range 0.1 s → 1200 h | ||
Number of Contacts 1 | ||
Number of Timer Functions Multifunction | ||
Contact Configuration SPDT | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Mode Multifunction | ||
Terminal Type Screw | ||
Width 22.5mm | ||
Length 89.4mm | ||
Series H3DK | ||
OMRON Timer Relay, 89.4 (H) x 22.5 (W) x 100mm (D), ±1%FS Maximum Accuracy - H3DK Series - H3DK-S1 AC/DC24-240
Ensure your control mechanisms stay on schedule with this timer relay from OMRON. It works with a preset interval to activate a delay that causes the contacts to open or close at a precise point. As it's resistant to shock and vibration, you can count on it to remain stable on shaky grounds. With a maximum accuracy of ±1%FS, this relay's a great shout when you need to keep sensitive equipment such as HVAC systems on track in repeat cycles.
Features & Benefits
• Mechanical life cycle of up to 10 million operations for long-term use
• Timing increment range between 0.1s and 1200h for flexible configuration
• Withstands harsh conditions thanks to operating temperature range between -20°C and +55°C
• Mounts onto a DIN rail for tool-free installation
Applications
• Automotive engineering
• Security systems
• Energy industries
What operating modes is this relay capable of?
You can adjust the operation of this relay between flicker on start, interval, on delay and one-shot output modes to suit your application.
How can I tell the status of this relay?
Thanks to the LED indicators that show its power and contact state, you can read the status of this relay in a jiffy.
Related links
- Omron H3DK Series DIN Rail Mount Timer Relay 1-Contact SPDT
- Omron H3DK Series DIN Rail Timer Relay 12 V dc Multifunction-Function, SPDT Switch
- Omron H3DK Series DIN Rail Timer Relay 12 V dc 250V ac Multifunction-Function, SPDT Switch
- Omron H3DK Series DIN Rail Timer Relay 12 V dc Multifunction-Function, SPDT Switch
- Omron H3DK Series DIN Rail Timer Relay 12 to to 240 V dc 12V ac Multifunction-Function,
- Omron H3DK Series DIN Rail Timer Relay 12 to to 240 V dc 12V ac Multifunction-Function,
- Omron H3DK Series DIN Rail Timer Relay 24 to 240 V ac/dc 24V ac 0.1 to 4320000 s,
- Omron H3DK Series DIN Rail Timer Relay 24 to 240 V dc 100V ac 1 to 120 s

